HANRUN(Zhongshan HanRun Elec) HY951140A
| Manufacturer |
HANRUN(Zhongshan HanRun Elec)
Asian Brands |
| Mfr. Part # | HY951140A |
| LCSC Part # | C55687 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | 1x1 Port Tab upright RJ45 Connector with Integrated Magnetics for 10/100Base-TX NIC Applications |
| Description | RJ45 Jack Shielded 1 Through Hole Non-LED 0℃~+70℃ Through Hole Modular/Ethernet Connector Jacks RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | HANRUN(Zhongshan HanRun Elec) | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
272
272
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9855 | $ 1.99 |
10+ | $ 1.6901 | $ 16.90 |
30+ | $ 1.4381 | $ 43.14 |
100+ | $ 1.2494 | $ 124.94 |
500+ | $ 1.1644 | $ 582.20 |
1,000+ | $ 1.1273 | $ 1127.30 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$