Electroswitch C4D1504N-A
| Manufacturer | |
| MPN | C4D1504N-A |
| LCSC Part # | C5568103 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30° 3 5 500mA 125V 28V Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Electroswitch | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | - | |
| Number of Poles Per Deck | 3 | |
| Number of Decks | 5 | |
| Current Rating | 500mA | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 125V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 185.2164 | $ 185.22 |
| 200+ | $ 73.9026 | $ 14780.52 |
| 500+ | $ 71.4342 | $ 35717.10 |
| 1,000+ | $ 70.2129 | $ 70212.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

