KEMET C4CAWUC3100AA0J
| Manufacturer | |
| MPN | C4CAWUC3100AA0J |
| LCSC Part # | C5568100 |
| Packaging | Through Hole,D20.5xL33mm |
| Customer # | |
| Key Attributes | 100nF -40℃~+85℃ ±5% Through Hole,D20.5xL33mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D20.5xL33mm | |
| Capacitance | 100nF | |
| Voltage Rating | 630V;2kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9041 | $ 4.90 |
| 10+ | $ 4.8035 | $ 48.04 |
| 30+ | $ 4.7354 | $ 142.06 |
| 100+ | $ 4.6689 | $ 466.89 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D20.5xL33mm | |
| Capacitance | 100nF | |
| Voltage Rating | 630V;2kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

