Wolfspeed C3M0065090J-TR
| Manufacturer | |
| Mfr. Part # | C3M0065090J-TR |
| LCSC Part # | C5567649 |
| Package | TO-263-7 |
| Customer # | |
| Description | 900V 35A 113W TO-263-7 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Package | TO-263-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 18.7987 | $ 18.80 |
200+ | $ 7.5019 | $ 1500.38 |
500+ | $ 7.251 | $ 3625.50 |
800+ | $ 7.1263 | $ 5701.04 |
Standard Packaging 800/Full
Reel | ||