LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
USAKRO UK-B0230-G3.7-250 product image
  • UK-B0230-G3.7-250 thumbnail 1
  • UK-B0230-G3.7-250 thumbnail 2
  • UK-B0230-G3.7-250 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

USAKRO UK-B0230-G3.7-250RoHS

Manufacturer
USAKROAsian Brands
MPN
UK-B0230-G3.7-250
LCSC Part #
C556671
Packaging
SMD-4P,6.2x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconUSAKRO UK-B0230-G3.7-250
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0558$ 0.0335$ 0.34
100+$ 0.0444$ 0.0267$ 2.67
300+$ 0.0387$ 0.0233$ 6.99
1,000+$ 0.0344$ 0.0207$ 20.70
5,000+$ 0.031$ 0.0186$ 93.00
10,000+$ 0.0293$ 0.0176$ 176.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerUSAKRO
PackagingSMD-4P,6.2x6.2mm
with BracketWithout Bracket
PressForce2.5N
Length6.2mm
Height3.7mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-20℃~+70℃
Width6.2mm
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorRed
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece