LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
USAKRO UK-B0201-G3.8-250 product image
  • UK-B0201-G3.8-250 thumbnail 1
  • UK-B0201-G3.8-250 thumbnail 2
  • UK-B0201-G3.8-250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

USAKRO UK-B0201-G3.8-250RoHS

Manufacturer
USAKROAsian Brands
MPN
UK-B0201-G3.8-250
LCSC Part #
C556667
Packaging
Through Hole-4P,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf TH
Datasheetpdf iconUSAKRO UK-B0201-G3.8-250
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0528$ 0.0317$ 0.32
100+$ 0.042$ 0.0252$ 2.52
300+$ 0.0366$ 0.0220$ 6.60
1,000+$ 0.0325$ 0.0195$ 19.50
5,000+$ 0.0293$ 0.0176$ 88.00
10,000+$ 0.0277$ 0.0167$ 167.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerUSAKRO
PackagingThrough Hole-4P,4.5x4.5mm
with BracketWithout Bracket
PressForce2.5N
Length4.5mm
Height3.8mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-20℃~+70℃
Width4.5mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece