TTM Technologies, Inc. C16A50Z4
| Manufacturer | |
| Mfr. Part # | C16A50Z4 |
| LCSC Part # | C5566606 |
| Package | SMD |
| Customer # | |
| Description | 0Hz~4GHz Terminal SMD RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | TTM Technologies, Inc. | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,958
1,958
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6367 | $ 3.64 |
10+ | $ 3.1331 | $ 31.33 |
30+ | $ 2.8343 | $ 85.03 |
100+ | $ 2.5324 | $ 253.24 |
500+ | $ 2.3917 | $ 1195.85 |
1,000+ | $ 2.3291 | $ 2329.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$