CKS CKS32F051C8T6
| Manufacturer | CKSAsian Brands |
| MPN | CKS32F051C8T6 |
| LCSC Part # | C556574 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Low-and medium-density advanced ARM-based 32-bit MCU with Flash, timers, ADC, DAC and comm. interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CKS | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz | |
| Number of I/O | 39 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CKS32F051xx series features a high-performance M0 32-bit RISC core operating at up to 48 MHz, with high-speed embedded Flash (up to 64 KB) and SRAM (up to 8 KB), and integrates a rich set of enhanced peripherals and I/O interfaces. Devices in this series offer standard communication interfaces (up to two I²C, two SPI, one I²S, one HDMI CEC, and two USART), one 12-bit ADC, one 12-bit DAC, up to five general-purpose 16-bit timers, one 32-bit timer, and one advanced-control PWM timer. The operating temperature range is -40 to +85°C and -40 to +105°C, the supply voltage range is 2.0 to 3.6 V, and a range of power-saving modes is included for low-power applications. The series is available in three package options ranging from 32 to 64 pins, with peripheral configurations varying by device. These features make it suitable for a wide range of applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2446 | $ 1.24 |
| 10+ | $ 1.0258 | $ 10.26 |
| 30+ | $ 0.9059 | $ 27.18 |
| 250+ | $ 0.7568 | $ 189.20 |
| 500+ | $ 0.6969 | $ 348.45 |
| 1,000+ | $ 0.6693 | $ 669.30 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CKS | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz | |
| Number of I/O | 39 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CKS32F051xx series features a high-performance M0 32-bit RISC core operating at up to 48 MHz, with high-speed embedded Flash (up to 64 KB) and SRAM (up to 8 KB), and integrates a rich set of enhanced peripherals and I/O interfaces. Devices in this series offer standard communication interfaces (up to two I²C, two SPI, one I²S, one HDMI CEC, and two USART), one 12-bit ADC, one 12-bit DAC, up to five general-purpose 16-bit timers, one 32-bit timer, and one advanced-control PWM timer. The operating temperature range is -40 to +85°C and -40 to +105°C, the supply voltage range is 2.0 to 3.6 V, and a range of power-saving modes is included for low-power applications. The series is available in three package options ranging from 32 to 64 pins, with peripheral configurations varying by device. These features make it suitable for a wide range of applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



