LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM3B-27.120MHZ-10-D1G-T product image
Images for reference only

ABRACON ABM3B-27.120MHZ-10-D1G-TRoHS

Manufacturer
MPN
ABM3B-27.120MHZ-10-D1G-T
LCSC Part #
C5564929
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 27.12MHz ±10ppm 10pF 50Ω SMD5032-4P
Datasheetpdf iconABRACON ABM3B-27.120MHZ-10-D1G-T
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2348$ 1.23
10+$ 1.2089$ 12.09
30+$ 1.1911$ 35.73
100+$ 1.1733$ 117.33
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD5032-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Fundamental mode.
  • Suitable for reflow.
  • Tight Stability available.
  • Ceramic package and metal lid assures high precision and reliability.
  • Seam sealing.

Applications

AI Translation
  • Cellular telephones, Pagers.
  • Communication and Test equipment.
  • High Density applications.
  • PCMCIA and wireless applications.