ABRACON ABM3AIG-20.000MHZ-8-R-T
| Manufacturer | |
| MPN | ABM3AIG-20.000MHZ-8-R-T |
| LCSC Part # | C5564844 |
| Packaging | SMD5032 |
| Customer # | |
| Key Attributes | Crystal 20MHz ±50ppm 8pF 50Ω SMD5032 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032 | |
| Frequency Stability | ±150ppm | |
| Operating Temperature | -40℃~+150℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 qualified
- TS16949 production line certified
- PPAP documentation available upon request
- Hermetically sealed glass-encapsulated ceramic package
- RoHS/RoHS II compliant
Applications
AI Translation
- Infotainment systems
- Keyless entry and start systems
- GPS and navigation systems
- Comfort control systems
- ADAS
- Vehicle-to-vehicle communication systems
- LiDAR
- In-vehicle network systems
- Powertrain and drive control systems
- Power control and conversion systems
- Industrial control and automation systems
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032 | |
| Frequency Stability | ±150ppm | |
| Operating Temperature | -40℃~+150℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 qualified
- TS16949 production line certified
- PPAP documentation available upon request
- Hermetically sealed glass-encapsulated ceramic package
- RoHS/RoHS II compliant
Applications
AI Translation
- Infotainment systems
- Keyless entry and start systems
- GPS and navigation systems
- Comfort control systems
- ADAS
- Vehicle-to-vehicle communication systems
- LiDAR
- In-vehicle network systems
- Powertrain and drive control systems
- Power control and conversion systems
- Industrial control and automation systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

