LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM3-16.000MHZ-B4Y-T product image
Images for reference only

ABRACON ABM3-16.000MHZ-B4Y-TRoHS

Manufacturer
MPN
ABM3-16.000MHZ-B4Y-T
LCSC Part #
C5564797
Packaging
SMD5032
Customer #
Key Attributes
Crystal 16MHz ±30ppm 18pF 40Ω SMD5032
Datasheetpdf iconABRACON ABM3-16.000MHZ-B4Y-T
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6677$ 0.67
10+$ 0.6531$ 6.53
30+$ 0.6434$ 19.30
100+$ 0.6353$ 63.53
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD5032
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • AT-cut fundamental or 3rd OT mode
  • Suitable for RoHS reflow profile
  • Tight Stability available ±10 ppm
  • Ceramic package hermetically glass sealed assures high precision and reliability

Applications

AI Translation
  • Communication and test equipment
  • PCMCIA and wireless applications