LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCV7703CD2R2G product image
  • NCV7703CD2R2G thumbnail 1
  • NCV7703CD2R2G thumbnail 2
  • NCV7703CD2R2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCV7703CD2R2GRoHS

Manufacturer
MPN
NCV7703CD2R2G
LCSC Part #
C556471
Packaging
SOIC-14
Customer #
Key Attributes
Triple Half-Bridge Driver with SPI Control
Datasheetpdf icononsemi NCV7703CD2R2G
In-Stock: 409
409 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0549$ 2.05
10+$ 1.8919$ 18.92
30+$ 1.7905$ 53.72
100+$ 1.686$ 168.60
500+$ 1.6386$ 819.30
1,000+$ 1.618$ 1618.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers
Manufactureronsemi
PackagingSOIC-14
Driven ConfigurationHalf-Bridge
Load Type-
Input Logic Level - High2V
Current - Output High(IOH)500mA
Rise Time5us
Fall Time2us
Propagation Delay tpLH-;-
Current - Output Low(IOL)1.8A
Operating Temperature-40℃~+150℃
FeaturesUnder Voltage Protection;Enable shutdown;Over Voltage Protection;Dead-time control;Over Current Protection;Interleaved conduction protection;Overtemperature protection (OTP);Short Circuit Protection
Quiescent Current2.5uA
Voltage - Supply5.5V~40V
Input Logic Level - Low800mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCV7703C is a fully protected Triple Half−Bridge Driver designed specifically for automotive and industrial motion control applications. The three half−bridge drivers have independent control. This allows for high side, low side, and H−Bridge control. H−Bridge control provides forward, reverse, brake, and high impedance states (with EN = 0). The drivers are controlled via a standard Serial Peripheral Interface (SPI).

Features

AI Translation
  • Ultra Low Quiescent Current in Sleep Mode, 1 μA for VS and VCC
  • 3 High−Side and 3 Low−Side Drivers Connected as Half−Bridges
  • Internal Free−Wheeling Diodes
  • Configurable as H−Bridge Drivers
  • 500 mA (typ), 1.1 A (max) Drivers
  • RDS(on) = 0.8 Ω (typ), 1.7 Ω (max)
  • 5 MHz SPI Control with Daisy Chain Capability
  • Compliance with 5 V and 3.3 V Systems
  • Overvoltage and Undervoltage Lockout
  • Fault Reporting
  • 1.45 A Overcurrent Threshold Detection
  • 3 A Current Limit
  • Shoot−Through Attempt Detection
  • Overtemperature Warning and Protection Levels
  • Internally Fused Leads in SOIC−14 for Better Thermal Performance
  • ESD Protection up to 6 kV
  • These are Pb−Free Devices

Applications

AI Translation
  • Automotive
  • Industrial
  • DC Motor Management