onsemi BC858ALT1G
| Manufacturer | |
| MPN | BC858ALT1G |
| LCSC Part # | C556464 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 100mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 4uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 90 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 4uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 90 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 3,120
3,120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0324 | $ 0.65 |
| 200+ | $ 0.0256 | $ 5.12 |
| 600+ | $ 0.0218 | $ 13.08 |
| 3,000+ | $ 0.0187 | $ 56.10 |
| 9,000+ | $ 0.0168 | $ 151.20 |
| 21,000+ | $ 0.0157 | $ 329.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 4uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 90 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 4uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 90 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C556464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



