onsemi NVMFS5C460NLWFAFT1G
| Manufacturer | |
| MPN | NVMFS5C460NLWFAFT1G |
| LCSC Part # | C556458 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET 40V 78A SO-8FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 78A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 23nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- NVMFS5C460NLWF - Wettable Flank Option for Enhanced Optical Inspection
- AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
In-Stock: 103
103 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7187 | $ 1.72 |
| 10+ | $ 1.4583 | $ 14.58 |
| 30+ | $ 1.2939 | $ 38.82 |
| 100+ | $ 1.1263 | $ 112.63 |
| 500+ | $ 1.0514 | $ 525.70 |
| 1,500+ | $ 1.0189 | $ 1528.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 78A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 23nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- NVMFS5C460NLWF - Wettable Flank Option for Enhanced Optical Inspection
- AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



