onsemi SZMMSZ4704T1G
| Manufacturer | |
| MPN | SZMMSZ4704T1G |
| LCSC Part # | C556456 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 17V 500mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123 | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@12.9V | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 16.15V~17.85V | |
| Zener Voltage(Nom) | 17V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 500 mW Rating on FR - 4 or FR - 5 Board
- Wide Zener Reverse Voltage Range - 1.8 V to 43 V
- Low Reverse Current (I_ZT) - 50 μA
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Po - Free and are RoHS Compliant
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0818 | $ 0.41 |
| 50+ | $ 0.0801 | $ 4.01 |
| 150+ | $ 0.079 | $ 11.85 |
| 500+ | $ 0.0779 | $ 38.95 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123 | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@12.9V | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 16.15V~17.85V | |
| Zener Voltage(Nom) | 17V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 500 mW Rating on FR - 4 or FR - 5 Board
- Wide Zener Reverse Voltage Range - 1.8 V to 43 V
- Low Reverse Current (I_ZT) - 50 μA
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Po - Free and are RoHS Compliant
C556456 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



