Kyocera AVX APA0606221M006R
| Manufacturer | |
| MPN | APA0606221M006R |
| LCSC Part # | C5564460 |
| Packaging | SMD,D6.3xL6.5mm |
| Customer # | |
| Description | 220uF 6.3V 22mΩ 130mA@120Hz ±20% SMD,D6.3xL6.5mm Aluminum - Polymer Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,D6.3xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Not available now