Broadcom 8102802PC
| Manufacturer | |
| MPN | 8102802PC |
| LCSC Part # | C5564405 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Features | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These products are single-channel, dual-channel, and quad-channel hermetic optocouplers. The products are capable of operation and storage over the full temperature range, and are available as commercial products or as devices tested to MIL-PRF-38534 Class H or Class K. All devices are manufactured and tested on a production line compliant with MIL-PRF-38534. Quad-channel devices are available in a 16-pin DIP through-hole package by special order.
Features
- Dual-marked with Defense Logistics Agency Standard Microcircuit Drawing (SMD) part numbers
- Manufactured and tested on MIL-PRF-38534 qualified production lines
- QML-38534 compliant, H and K grade
- Five hermetic package configurations
- Guaranteed performance over full -55°C to +125°C temperature range
- High speed: 10 Mbd typical
- Common Mode Rejection (CMR): >10,000 V/μs typical
- Withstand test voltage 1500 Vdc
- Withstand test voltage 2500 Vdc for HCPL-565x
- High radiation hardness
- Functionally compatible with 6N137, HCPL-2601, HCPL-2630/31
- Reliability data available
- TTL compatible
Applications
- High-reliability systems
- Transportation, medical, and life-critical systems
- Line receivers
- Voltage level translation
- Isolated input line receivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 271.313 | $ 271.31 |
| 200+ | $ 108.2557 | $ 21651.14 |
| 500+ | $ 104.6384 | $ 52319.20 |
| 1,000+ | $ 102.8511 | $ 102851.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Features | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These products are single-channel, dual-channel, and quad-channel hermetic optocouplers. The products are capable of operation and storage over the full temperature range, and are available as commercial products or as devices tested to MIL-PRF-38534 Class H or Class K. All devices are manufactured and tested on a production line compliant with MIL-PRF-38534. Quad-channel devices are available in a 16-pin DIP through-hole package by special order.
Features
- Dual-marked with Defense Logistics Agency Standard Microcircuit Drawing (SMD) part numbers
- Manufactured and tested on MIL-PRF-38534 qualified production lines
- QML-38534 compliant, H and K grade
- Five hermetic package configurations
- Guaranteed performance over full -55°C to +125°C temperature range
- High speed: 10 Mbd typical
- Common Mode Rejection (CMR): >10,000 V/μs typical
- Withstand test voltage 1500 Vdc
- Withstand test voltage 2500 Vdc for HCPL-565x
- High radiation hardness
- Functionally compatible with 6N137, HCPL-2601, HCPL-2630/31
- Reliability data available
- TTL compatible
Applications
- High-reliability systems
- Transportation, medical, and life-critical systems
- Line receivers
- Voltage level translation
- Isolated input line receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

