LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AOD950A70 product image
Images for reference only

AOS AOD950A70RoHS

Manufacturer
MPN
AOD950A70
LCSC Part #
C5563937
Packaging
TO-252(DPAK)
Customer #
Key Attributes
700V 3.5V 950mΩ@10V 1 N-channel TO-252(DPAK) Single FETs, MOSFETs RoHS
Datasheetpdf iconAOS AOD950A70

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerAOS
PackagingTO-252(DPAK)
Drain to Source Voltage700V
Gate Charge(Qg)10nC@10V
Current - Continuous Drain(Id)-
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3.5V
Pd - Power Dissipation-
Reverse Transfer Capacitance (Crss@Vds)1.4pF
RDS(on)950mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)461pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3199$ 1.32
200+$ 0.5274$ 105.48
500+$ 0.5092$ 254.60
1,000+$ 0.5016$ 501.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$