LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM2675M-12(UMW) product image
  • LM2675M-12(UMW) thumbnail 1
  • LM2675M-12(UMW) thumbnail 2
  • LM2675M-12(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LM2675M-12(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
LM2675M-12(UMW)
LCSC Part #
C5563865
Packaging
SOP-8
Customer #
Key Attributes
LM2675 DC-DC Switching Buck Converter
Datasheetpdf iconUMW LM2675M-12(UMW)
In-Stock: 3,433
3,433 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7377$ 0.74
10+$ 0.6651$ 6.65
30+$ 0.6247$ 18.74
100+$ 0.5795$ 57.95
500+$ 0.5601$ 280.05
1,000+$ 0.5505$ 550.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerUMW
PackagingSOP-8
Operating Temperature-20℃~+70℃
FunctionStep-down type
Number of Outputs1
Frequency - Switching260kHz
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage13.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current1A
Quiescent Current3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM2675 series is a DC/DC switching buck converter with 260kHz fixed-frequency PWM control. It primarily consists of internal frequency compensation, a fixed-frequency oscillator, built-in overcurrent protection, and power switch control circuitry. The device is capable of driving a 1A load, offering high efficiency, low ripple, good line and load regulation. Only a few external components are required to implement DC/DC buck regulation, making it simple and practical. The PWM control circuit adjusts the duty cycle from 0% to 100% according to load conditions to achieve high operating efficiency. It features an external enable control for power-on, enabling controlled switching between standby and active states for greater application flexibility.

Features

AI Translation
  • Built-in over-temperature shutdown protection
  • Built-in overcurrent protection
  • Integrated high-efficiency power switch
  • Excellent line and load regulation
  • ON/OFF pin with hysteresis
  • TTL-compatible shutdown
  • High efficiency
  • Simple external circuitry
  • Wide input voltage range: 7V~40V
  • Fixed output voltage: 3.3V, 5V, 12V
  • Adjustable output voltage range: 1.21V~37V (adjustable)
  • High output accuracy: ±2%
  • Fixed switching frequency: 260 kHz
  • Maximum output current: 1A
  • Minimum dropout voltage: 1.5V
  • Package: SOP-8

Applications

AI Translation
  • LCD and LCD TVs
  • ADSL modems
  • LED lighting, LED backlighting
  • Digital photo frames
  • Telecom/networking equipment