HCI 0163G2-24000F16HPJJL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 0163G2-24000F16HPJJL |
| LCSC Part # | C5563853 |
| Package | SMD6035-2P |
| Customer # | |
| Key Attributes | CRYSTAL 24MHz 16pF SMD |
| Description | Crystal Oscillator 16pF SMD6035-2P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD6035-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
225 
225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1259 $ 0.1134 | $ 0.57 |
50+ | $ 0.1232 $ 0.1109 | $ 5.55 |
150+ | $ 0.1213 $ 0.1092 | $ 16.38 |
500+ | $ 0.1195 $ 0.1076 | $ 53.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$