HCI 0132M4-54000F19FTNML
| Manufacturer | HCIAsian Brands |
| MPN | 0132M4-54000F19FTNML |
| LCSC Part # | C5563848 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 54MHz 19pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 19pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 54MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small dimensions 3.2×2.5×0.6 with 4 solder pads.
- Highly reliable vacuum seam sealed ceramic package.
- Tight tolerances and stabilities over temperature range.
- Automotive compliance to AEC - Q200.
- RoHS compliant, LEAD - FREE and HALOGEN - FREE.
Applications
AI Translation
- Wireless LAN
- Mobil communication
- Bluetooth
- Handheld equipment
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0498$ 0.0429 | $ 0.21 |
| 50+ | $ 0.0486$ 0.0418 | $ 2.09 |
| 150+ | $ 0.0479$ 0.0412 | $ 6.18 |
| 500+ | $ 0.0471$ 0.0406 | $ 20.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



