HCI 0132M4-25000F12DTLLL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 0132M4-25000F12DTLLL |
| LCSC Part # | C5563841 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 12pF SMD |
| Description | Crystal 25MHz ±20ppm 12pF 60Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,370
6,370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0766 $ 0.0682 | $ 0.68 |
100+ | $ 0.062 $ 0.0552 | $ 5.52 |
300+ | $ 0.0547 $ 0.0487 | $ 14.61 |
3,000+ | $ 0.0446 $ 0.0397 | $ 119.10 |
6,000+ | $ 0.0402 $ 0.0358 | $ 214.80 |
9,000+ | $ 0.038 $ 0.0339 | $ 305.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$