FUXINSEMI RB161QS-40
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | RB161QS-40 |
| LCSC Part # | C5563750 |
| Package | SMD1006(0402) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMD1006(0402) |
| Description | Diode Independent 40V 1A SMD1006(0402) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SMD1006(0402) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
13,100 
13,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0341 $ 0.0273 | $ 0.55 |
200+ | $ 0.0265 $ 0.0212 | $ 4.24 |
600+ | $ 0.0223 $ 0.0179 | $ 10.74 |
2,000+ | $ 0.0198 $ 0.0159 | $ 31.80 |
10,000+ | $ 0.0176 $ 0.0141 | $ 141.00 |
20,000+ | $ 0.0164 $ 0.0132 | $ 264.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$