FUXINSEMI MBRS360BT3G-FS
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | MBRS360BT3G-FS |
| LCSC Part # | C5563745 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMB(DO-214AA) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 630mV@3A | |
| Reverse Leakage Current (Ir) | 30uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,270
3,270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0571$ 0.0457 | $ 0.46 |
| 100+ | $ 0.0465$ 0.0372 | $ 3.72 |
| 300+ | $ 0.0413$ 0.0331 | $ 9.93 |
| 3,000+ | $ 0.0325$ 0.0260 | $ 78.00 |
| 6,000+ | $ 0.0294$ 0.0236 | $ 141.60 |
| 12,000+ | $ 0.0278$ 0.0223 | $ 267.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMB(DO-214AA) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 630mV@3A | |
| Reverse Leakage Current (Ir) | 30uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



