FUXINSEMI MBRS340T3G-FS
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | MBRS340T3G-FS |
| LCSC Part # | C5563744 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 500mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@40V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,220
11,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0699$ 0.0630 | $ 0.63 |
| 100+ | $ 0.0557$ 0.0502 | $ 5.02 |
| 300+ | $ 0.0486$ 0.0438 | $ 13.14 |
| 3,000+ | $ 0.0436$ 0.0393 | $ 117.90 |
| 6,000+ | $ 0.0393$ 0.0354 | $ 212.40 |
| 12,000+ | $ 0.0372$ 0.0335 | $ 402.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 500mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@40V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



