LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUXINSEMI SBR3U60P1Q-FS product image
  • SBR3U60P1Q-FS thumbnail 1
  • SBR3U60P1Q-FS thumbnail 2
  • SBR3U60P1Q-FS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI SBR3U60P1Q-FSRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
SBR3U60P1Q-FS
LCSC Part #
C5563727
Packaging
PowerDI-123
Customer #
Key Attributes
DIODE SCHOTTKY 60V PowerDI-123
Datasheetpdf iconFUXINSEMI SBR3U60P1Q-FS
In-Stock: 330
330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0678$ 0.68
100+$ 0.0538$ 5.38
300+$ 0.0468$ 14.04
3,000+$ 0.0406$ 121.80
6,000+$ 0.0364$ 218.40
9,000+$ 0.0343$ 308.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingPowerDI-123
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)620mV@3A
Reverse Leakage Current (Ir)100uA@60V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece