Anatech Electronics Inc. AM465S146
| Manufacturer | |
| MPN | AM465S146 |
| LCSC Part # | C5561859 |
| Packaging | SMD3838-6P |
| Customer # | |
| Key Attributes | 465MHz SAW Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD3838-6P | |
| Operating Temperature | -30℃~+80℃ | |
| Frequency - Center | 465MHz | |
| Attenuation | 27dB;48dB;33dB;30dB;35dB;31dB | |
| Insertion Loss | 3.5dB | |
| impedance | 50Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Center frequency (Fo) is 465.0 MHz. Insertion loss in the 462.5 ~ 467.5 MHz range is typically 2.7 dB, with a maximum of 3.5 dB. VSWR in the same frequency range is typically 1.7, with a maximum of 2.0. Attenuation values are as follows: 0.3 ~ 452.5 MHz, minimum 25 dB, typical 27 dB; 452.5 ~ 457.5 MHz, minimum 35 dB, typical 48 dB; 485.0 ~ 507.5 MHz, minimum 30 dB, typical 33 dB; 507.5 ~ 1000.0 MHz, minimum 25 dB, typical 30 dB; 1000.0 ~ 1300.0 MHz, minimum 30 dB, typical 35 dB; 1300.0 ~ 2000.0 MHz, minimum 25 dB, typical 31 dB. Operating temperature range: -30℃ to +80℃. Storage temperature range: -40℃ to +85℃. Maximum DC voltage: 0 V. Maximum input power: 27 dBm. Source impedance (single-ended) and load impedance (single-ended): both 50 Ω. Package dimensions and type: 3.8×3.8×1.4 mm P.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.821 | $ 36.82 |
| 200+ | $ 14.6924 | $ 2938.48 |
| 500+ | $ 14.201 | $ 7100.50 |
| 1,000+ | $ 13.9592 | $ 13959.20 |
Standard Packaging5/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD3838-6P | |
| Operating Temperature | -30℃~+80℃ | |
| Frequency - Center | 465MHz | |
| Attenuation | 27dB;48dB;33dB;30dB;35dB;31dB | |
| Insertion Loss | 3.5dB | |
| impedance | 50Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Center frequency (Fo) is 465.0 MHz. Insertion loss in the 462.5 ~ 467.5 MHz range is typically 2.7 dB, with a maximum of 3.5 dB. VSWR in the same frequency range is typically 1.7, with a maximum of 2.0. Attenuation values are as follows: 0.3 ~ 452.5 MHz, minimum 25 dB, typical 27 dB; 452.5 ~ 457.5 MHz, minimum 35 dB, typical 48 dB; 485.0 ~ 507.5 MHz, minimum 30 dB, typical 33 dB; 507.5 ~ 1000.0 MHz, minimum 25 dB, typical 30 dB; 1000.0 ~ 1300.0 MHz, minimum 30 dB, typical 35 dB; 1300.0 ~ 2000.0 MHz, minimum 25 dB, typical 31 dB. Operating temperature range: -30℃ to +80℃. Storage temperature range: -40℃ to +85℃. Maximum DC voltage: 0 V. Maximum input power: 27 dBm. Source impedance (single-ended) and load impedance (single-ended): both 50 Ω. Package dimensions and type: 3.8×3.8×1.4 mm P.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

