Slkor S9018
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | S9018 |
| LCSC Part # | C556176 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 15V 50mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 15V 50mA 800MHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0143 $ 0.0058 | $ 0.29 |
500+ | $ 0.0112 $ 0.0045 | $ 2.25 |
3,000+ | $ 0.0095 $ 0.0038 | $ 11.40 |
6,000+ | $ 0.0085 $ 0.0034 | $ 20.40 |
24,000+ | $ 0.0076 $ 0.0031 | $ 74.40 |
51,000+ | $ 0.0071 $ 0.0029 | $ 147.90 |
Standard Packaging 3000/Full
Reel | ||