LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power AH02P-5 product image
Images for reference only

XP Power AH02P-5RoHS

Manufacturer
MPN
AH02P-5
LCSC Part #
C5560631
Packaging
DIP-5
Customer #
Key Attributes
DIP-5 DC DC Converters RoHS
Datasheetpdf iconXP Power AH02P-5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 272.283$ 272.28
200+$ 108.6427$ 21728.54
500+$ 105.0131$ 52506.55
1,000+$ 103.218$ 103218.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP-5
FeaturesShort Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The A Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from <0.7V input to maximum input voltage, allowing for an adjustable output voltage. Output is load dependent. Isolation permits <±500V bias on output return. No external components or minimum load are required. A separate high impedance control pin is standard and is designed for external error amplifier and/or DAC control in closed or open loop systems. Or simply connect the control pin to the + input for proportional input to output operation. These component-sized converters are ideal for applications requiring minimal size and weight.

Features

AI Translation
  • Output voltages from 100V to 6000V
  • Output proportional to input
  • 0.7VDC turn-on voltage
  • Extremely low profile <0.25"
  • Input to output isolation
  • Short circuit protection
  • Control pin
  • No minimum load

Applications

AI Translation
  • Avalanche Photo Diodes
  • Photo Multiplier Tubes
  • Electrophoresis
  • Capacitor Charging
  • Sustaining Ion Pumps
  • Piezo Devices
  • Handheld Instruments