WEIDMULLER 8950840000
| Manufacturer | |
| Mfr. Part # | 8950840000 |
| LCSC Part # | C5558642 |
| Package | - |
| Customer # | |
| Description | 1 Form A (SPST-NO) 5V~48V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | WEIDMULLER | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 21.6232 | $ 21.62 |
200+ | $ 8.6284 | $ 1725.68 |
500+ | $ 8.3395 | $ 4169.75 |
1,000+ | $ 8.1982 | $ 8198.20 |
Standard Packaging 10/Full
Bag | ||