ROHM BR24G04F-3GTE2
| Manufacturer | |
| Mfr. Part # | BR24G04F-3GTE2 |
| LCSC Part # | C5558372 |
| Package | SOIC-8-175mil |
| Customer # | |
| Key Attributes | 4Kbit I2C Interface EEPROM |
| Description | 4Kbit 1.6V~5.5V 400kHz I2C SOIC-8-175mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ROHM | |
| Package | SOIC-8-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4162 | $ 0.42 |
10+ | $ 0.3293 | $ 3.29 |
30+ | $ 0.2935 | $ 8.81 |
100+ | $ 0.247 | $ 24.70 |
500+ | $ 0.2268 | $ 113.40 |
1,000+ | $ 0.2143 | $ 214.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$