STANLEY ELECTRIC CO., LTD. BR1112H-TR
| Manufacturer | |
| Mfr. Part # | BR1112H-TR |
| LCSC Part # | C5558348 |
| Package | 2125 |
| Customer # | |
| Description | 20mA 1.7V 660nm 150° Red 2125 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Package | 2125 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1793 | $ 0.18 |
200+ | $ 0.0716 | $ 14.32 |
500+ | $ 0.0692 | $ 34.60 |
1,000+ | $ 0.068 | $ 68.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$