Chilisin BPSL00191571220M00
| Manufacturer |
Chilisin
Asian Brands |
| MPN | BPSL00191571220M00 |
| LCSC Part # | C5558326 |
| Packaging | SMD,18.5x15.2mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 3.5A 47mΩ SMD,18.5x15.2mm |
| Description | 3.5A 22uH ±20% 47mΩ 7A SMD,18.5x15.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,18.5x15.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.4341 | $ 0.43 |
350+ | $ 0.1732 | $ 60.62 |
700+ | $ 0.1675 | $ 117.25 |
1,050+ | $ 0.1646 | $ 172.83 |
Standard Packaging 350/Full
Reel | ||
Better price for more quantity?
$