LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BMMA000505301R5MV1 product image
  • BMMA000505301R5MV1 thumbnail 1
  • BMMA000505301R5MV1 thumbnail 2
  • BMMA000505301R5MV1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chilisin BMMA000505301R5MV1RoHS

Manufacturer
ChilisinAsian Brands
MPN
BMMA000505301R5MV1
LCSC Part #
C5558030
Packaging
SMD,5.5x5.2mm
Customer #
Key Attributes
FIXED IND 1.5uH 7.2A 20.7mΩ SMD,5.5x5.2mm
Datasheetpdf iconChilisin BMMA000505301R5MV1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1754$ 0.88
50+$ 0.1715$ 8.58
150+$ 0.1689$ 25.34
500+$ 0.1662$ 83.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,5.5x5.2mm
Current Rating7.2A
Inductance1.5uH
Tolerance±20%
Current - Saturation(Isat)11A
DC Resistance(DCR)20.7mΩ
TypeMagnetic Shielded Inductor

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece