LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC 49SAT26000201040JY product image
  • 49SAT26000201040JY thumbnail 1
  • 49SAT26000201040JY thumbnail 2
  • 49SAT26000201040JY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC 49SAT26000201040JYRoHS

Manufacturer
JGHCAsian Brands
MPN
49SAT26000201040JY
LCSC Part #
C555621
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 26MHz 20pF SMD
Datasheetpdf iconJGHC 49SAT26000201040JY
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1062$ 0.0638$ 0.32
50+$ 0.0846$ 0.0508$ 2.54
150+$ 0.0738$ 0.0443$ 6.65
1,000+$ 0.0657$ 0.0395$ 39.50
2,000+$ 0.0592$ 0.0356$ 71.20
5,000+$ 0.056$ 0.0336$ 168.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece