TDK B32922C3474K289
| Manufacturer | |
| Mfr. Part # | B32922C3474K289 |
| LCSC Part # | C5556153 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Description | 470nF -40℃~+110℃ X2 305V ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 640 |
| Sales Unit | Piece |
In-Stock:
6,955
6,955
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2487 | $ 1.24 |
50+ | $ 0.1995 | $ 9.98 |
150+ | $ 0.1784 | $ 26.76 |
640+ | $ 0.1521 | $ 97.34 |
2,560+ | $ 0.1404 | $ 359.42 |
5,120+ | $ 0.1334 | $ 683.01 |
Standard Packaging 640/Full
Box | ||
Better price for more quantity?
$