LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT BZX84B5V1-AU_R1_000A1 product image
  • BZX84B5V1-AU_R1_000A1 thumbnail 1
  • BZX84B5V1-AU_R1_000A1 thumbnail 2
  • BZX84B5V1-AU_R1_000A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT BZX84B5V1-AU_R1_000A1RoHS

Manufacturer
PANJITAsian Brands
MPN
BZX84B5V1-AU_R1_000A1
LCSC Part #
C5556003
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 5.1V 410mW SOT-23
Datasheetpdf iconPANJIT BZX84B5V1-AU_R1_000A1
In-Stock: 420
420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0338$ 0.68
200+$ 0.0268$ 5.36
600+$ 0.0229$ 13.74
3,000+$ 0.0205$ 61.50
9,000+$ 0.0185$ 166.50
21,000+$ 0.0174$ 365.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOT-23
Tolerance-
Pd - Power Dissipation410mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece