LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S5312000202080A product image
  • S5312000202080A thumbnail 1
  • S5312000202080A thumbnail 2
  • S5312000202080A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S5312000202080ARoHS

Manufacturer
JGHCAsian Brands
MPN
S5312000202080A
LCSC Part #
C555595
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 12MHz 20pF SMD
Datasheetpdf iconJGHC S5312000202080A
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4607$ 0.2765$ 0.28
10+$ 0.3657$ 0.2195$ 2.20
30+$ 0.3246$ 0.1948$ 5.84
100+$ 0.2739$ 0.1644$ 16.44
500+$ 0.2502$ 0.1502$ 75.10
1,000+$ 0.2375$ 0.1425$ 142.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD5032-4P
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High precision characteristics covering up to wide frequency range
  • Higher frequency stability and reliability
  • Excellent for reducing EMI effect
  • RoHS Compliant / Pb Free

Applications

AI Translation
  • Bluetooth
  • Wireless communication devices
  • Digital still cameras (DSC)
  • Personal digital assistants (PDA)
  • Mobile phones
  • USB interface cards