RENESAS AT25SF641B-MHB-T
| Manufacturer | |
| MPN | AT25SF641B-MHB-T |
| LCSC Part # | C5555635 |
| Packaging | UDFN-8(5x6) |
| Customer # | |
| Key Attributes | 64-Mbit SPI Serial Flash Memory with Dual I/O and Quad I/O Support |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Packaging | UDFN-8(5x6) | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 64Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 65ms@(4KB) | |
| Standby Supply Current | 14uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single 2.7 V - 3.6 V Single Supply Voltage
- 64-Mbit Flash Memory
- Serial Peripheral Interface (SPl) Compatible
- Supports SPl modes 0 and 3
- Supports single input/output operations (1,1,1)
- Supports dual input and dual output operations (1-1-2), (1-2-2), (0-2-2)
- Supports quad input and quad output operations (1-1-4), (1-4-4), (0-4-4)
- 133 MHz Maximum Operating Frequency
- Erase Size and Duration
- Uniform 4-kbyte Block Erase (65 ms typical)
- Uniform 32-kbyte Block Erase (150 ms typical)
- Uniform 64-kbyte Block Erase (240 ms typical)
- Full Chip Erase (30 seconds typical)
- Continuous Read mode (with 8/16/32/64 bytes wrap) - optimized for XiP
- Serial Flash Discoverable Parameters (SFDP, JESD216B) support
- OTP Memory
- Three Protected Programmable Security Register Pages (Page size: 256 bytes)
- 64-bit factory programmable UID register
- Hardware Write Protection (WP pin)
- Software Write protection (Programmable non-volatile control registers)
- Program and Erase Suspend and Resume
- Byte programming size: up to 256 bytes
- Low Power Dissipation
- Standby Current (14 μA typical)
- Deep Power-Down Current (1 μA typical)
- Endurance: 100,000 Program and Erase Cycles
- Data Retention: 20 Years
- Industrial Temperature Range (-40 °C to 85 °C)
- Industry Standard Green (Pb/Halide-free/RoHS Compliant) Package Options
- 8-pad W-SOIC (0.208")
- 8-pad Ultra-Thin DFN (5×6×0.6 mm)
- Die Wafer Form
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6146 | $ 1.61 |
| 10+ | $ 1.3418 | $ 13.42 |
| 30+ | $ 1.1918 | $ 35.75 |
| 100+ | $ 1.0211 | $ 102.11 |
| 500+ | $ 0.9461 | $ 473.05 |
| 1,000+ | $ 0.9126 | $ 912.60 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Packaging | UDFN-8(5x6) | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 64Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 65ms@(4KB) | |
| Standby Supply Current | 14uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single 2.7 V - 3.6 V Single Supply Voltage
- 64-Mbit Flash Memory
- Serial Peripheral Interface (SPl) Compatible
- Supports SPl modes 0 and 3
- Supports single input/output operations (1,1,1)
- Supports dual input and dual output operations (1-1-2), (1-2-2), (0-2-2)
- Supports quad input and quad output operations (1-1-4), (1-4-4), (0-4-4)
- 133 MHz Maximum Operating Frequency
- Erase Size and Duration
- Uniform 4-kbyte Block Erase (65 ms typical)
- Uniform 32-kbyte Block Erase (150 ms typical)
- Uniform 64-kbyte Block Erase (240 ms typical)
- Full Chip Erase (30 seconds typical)
- Continuous Read mode (with 8/16/32/64 bytes wrap) - optimized for XiP
- Serial Flash Discoverable Parameters (SFDP, JESD216B) support
- OTP Memory
- Three Protected Programmable Security Register Pages (Page size: 256 bytes)
- 64-bit factory programmable UID register
- Hardware Write Protection (WP pin)
- Software Write protection (Programmable non-volatile control registers)
- Program and Erase Suspend and Resume
- Byte programming size: up to 256 bytes
- Low Power Dissipation
- Standby Current (14 μA typical)
- Deep Power-Down Current (1 μA typical)
- Endurance: 100,000 Program and Erase Cycles
- Data Retention: 20 Years
- Industrial Temperature Range (-40 °C to 85 °C)
- Industry Standard Green (Pb/Halide-free/RoHS Compliant) Package Options
- 8-pad W-SOIC (0.208")
- 8-pad Ultra-Thin DFN (5×6×0.6 mm)
- Die Wafer Form
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

