ABRACON AEACCA115021-S850
| Manufacturer | |
| MPN | AEACCA115021-S850 |
| LCSC Part # | C5555360 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 2dBi RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 892MHz;1.94GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Adhesive-mount gain 2dBi, VSWR 2.0, low-profile 5.8mm, multi-band 824-960MHz and 1710MHz-2170MHz, blade-type GSM antenna covering GSM-850, GSM-900, DCS-1800, PCS-1900 bands.
Applications
AI Translation
- IoT applications
- Machine-to-Machine (M2M)
- GSM applications
- Telematics
- Remote technology/monitoring
- Point-of-Sale (POS) terminals
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5069 | $ 8.51 |
| 200+ | $ 3.3943 | $ 678.86 |
| 400+ | $ 3.2807 | $ 1312.28 |
| 1,000+ | $ 3.2246 | $ 3224.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 892MHz;1.94GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Adhesive-mount gain 2dBi, VSWR 2.0, low-profile 5.8mm, multi-band 824-960MHz and 1710MHz-2170MHz, blade-type GSM antenna covering GSM-850, GSM-900, DCS-1800, PCS-1900 bands.
Applications
AI Translation
- IoT applications
- Machine-to-Machine (M2M)
- GSM applications
- Telematics
- Remote technology/monitoring
- Point-of-Sale (POS) terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

