Altran Magnetics, LLC ASR-SMA240D2ZR
| Manufacturer | |
| MPN | ASR-SMA240D2ZR |
| LCSC Part # | C5555176 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) SIP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | SIP-4 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | Zero-crossing trigger | |
| Input type | - | |
| load current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Soldering must be completed within 10 seconds at 260℃ or within 5 seconds at 350℃, otherwise the relay may be damaged
- When connecting SSR wiring, ensure screws are properly tightened to 4.43 in-lb (0.5 N·m)
- Maximum load current is derated when ambient temperature exceeds 25℃ or when close mounting is required; refer to the thermal derating curve
- Terminal polarity must be observed, otherwise the relay may be damaged
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.4479 | $ 16.45 |
| 192+ | $ 6.5628 | $ 1260.06 |
| 496+ | $ 6.3447 | $ 3146.97 |
| 992+ | $ 6.2356 | $ 6185.72 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | SIP-4 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | Zero-crossing trigger | |
| Input type | - | |
| load current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Soldering must be completed within 10 seconds at 260℃ or within 5 seconds at 350℃, otherwise the relay may be damaged
- When connecting SSR wiring, ensure screws are properly tightened to 4.43 in-lb (0.5 N·m)
- Maximum load current is derated when ambient temperature exceeds 25℃ or when close mounting is required; refer to the thermal derating curve
- Terminal polarity must be observed, otherwise the relay may be damaged
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

