AMS AS72653-BLGT
| Manufacturer | |
| Mfr. Part # | AS72653-BLGT |
| LCSC Part # | C5554712 |
| Package | BFLGA-20 |
| Customer # | |
| Description | 2.7V~3.6V BFLGA-20 Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | AMS | |
| Package | BFLGA-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.0745 | $ 7.07 |
200+ | $ 2.8234 | $ 564.68 |
500+ | $ 2.7285 | $ 1364.25 |
1,000+ | $ 2.6826 | $ 2682.60 |
Standard Packaging 2000/Full
Reel | ||