LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron AS-24.576-20-F-SA-CL product image
Images for reference only

Raltron AS-24.576-20-F-SA-CLRoHS

Manufacturer
MPN
AS-24.576-20-F-SA-CL
LCSC Part #
C5554482
Packaging
HC-49US
Customer #
Key Attributes
Crystal 24.576MHz ±30ppm 20pF 30Ω HC-49US
Datasheetpdf iconRaltron AS-24.576-20-F-SA-CL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2059$ 0.21
200+$ 0.0822$ 16.44
500+$ 0.0794$ 39.70
1,000+$ 0.0781$ 78.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingHC-49US
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency24.576MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Height "H" = 3.5mm
  • CL: 3.94mm ± 0.13mm