ABRACON ACMS-Q4526C-510-T
| Manufacturer | |
| MPN | ACMS-Q4526C-510-T |
| LCSC Part # | C5553535 |
| Packaging | - |
| Customer # | |
| Key Attributes | 51uH@100kHz 1Ω 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Inductance @ Frequency | 51uH@100kHz | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 230mA | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3079 | $ 3.31 |
| 200+ | $ 1.3206 | $ 264.12 |
| 500+ | $ 1.2762 | $ 638.10 |
| 1,000+ | $ 1.254 | $ 1254.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

