DIODES AP7380-30Y-13
| Manufacturer | |
| MPN | AP7380-30Y-13 |
| LCSC Part # | C555162 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | Wide Input Voltage Range, 150mA ULDO Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP7380 series is a positive voltage regulator IC. The AP7380 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra- low quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7380 is available in 1.8V, 3.0V, 3.3V, 3.6V, 4.15V, 4.4V and 5.0V fixed output voltage versions. The AP7380 is available in space- saving SOT25 and SOT89 (Option 2) packages.
Features
- Wide Input Voltage Range: Up to 24V
- Low Dropout Voltage: VDROP = 500mV @ IOUT = 50mA
- Low Ground Current
- High Output Voltage Accuracy
- Compatible with Low ESR Ceramic Capacitor
- Excellent Line/Load Regulation
- Thermal Shutdown Function
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Battery- powered equipments
- Laptops, palmtops, notebook computers
- Portable information appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2107 | $ 1.05 |
| 50+ | $ 0.1672 | $ 8.36 |
| 150+ | $ 0.1486 | $ 22.29 |
| 500+ | $ 0.1254 | $ 62.70 |
| 2,500+ | $ 0.115 | $ 287.50 |
| 5,000+ | $ 0.1088 | $ 544.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP7380 series is a positive voltage regulator IC. The AP7380 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra- low quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7380 is available in 1.8V, 3.0V, 3.3V, 3.6V, 4.15V, 4.4V and 5.0V fixed output voltage versions. The AP7380 is available in space- saving SOT25 and SOT89 (Option 2) packages.
Features
- Wide Input Voltage Range: Up to 24V
- Low Dropout Voltage: VDROP = 500mV @ IOUT = 50mA
- Low Ground Current
- High Output Voltage Accuracy
- Compatible with Low ESR Ceramic Capacitor
- Excellent Line/Load Regulation
- Thermal Shutdown Function
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Battery- powered equipments
- Laptops, palmtops, notebook computers
- Portable information appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



