TI ADC082S021CIMM/NOPB
| Manufacturer | |
| Mfr. Part # | ADC082S021CIMM/NOPB |
| LCSC Part # | C555160 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | 2 Channel, 50ksps to 200ksps, 8-Bit A/D Converter |
| Description | -40℃~+85℃ SPI 2.7V~5.25V VSSOP-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0832 | $ 2.08 |
10+ | $ 2.031 | $ 20.31 |
30+ | $ 1.9973 | $ 59.92 |
100+ | $ 1.9621 | $ 196.21 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$