TI AMC6821SDBQR
| Manufacturer | |
| Mfr. Part # | AMC6821SDBQR |
| LCSC Part # | C555157 |
| Package | SSOP-16-150mil |
| Customer # | |
| Key Attributes | Intelligent Temperature Monitor and PwM Fan Controller |
| Description | 11bit 2.7V~5.5V SMBus SSOP-16-150mil Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Package | SSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5476 | $ 3.55 |
10+ | $ 3.4674 | $ 34.67 |
30+ | $ 3.4149 | $ 102.45 |
100+ | $ 3.2636 | $ 326.36 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$