LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ771815DPJR product image
  • BQ771815DPJR thumbnail 1
  • BQ771815DPJR thumbnail 2
  • BQ771815DPJR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ771815DPJRRoHS

Manufacturer
MPN
BQ771815DPJR
LCSC Part #
C555148
Packaging
WSON-8-EP(3x4)
Customer #
Key Attributes
Overvoltage Protection for 2-Series to 5-Series Cell Li-lon Batteries with Internal Delay Timer
Datasheetpdf iconTI BQ771815DPJR
In-Stock: 2,782
2,782 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3917$ 0.39
10+$ 0.3462$ 3.46
30+$ 0.3234$ 9.70
100+$ 0.3023$ 30.23
500+$ 0.2812$ 140.60
1,000+$ 0.2747$ 274.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTI
PackagingWSON-8-EP(3x4)
FeaturesOvercharge protection
Operating Temperature-40℃~+110℃
Quiescent Current1uA
0V Battery ChargeNot supported
Type of BatteryLithium Battery
Operating Voltage3V~25V
The Chip TypeProtection IC
Interface-
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BQ7718xy series provides overvoltage monitors and protectors for lithium-ion battery pack systems. Each cell is independently monitored for overvoltage conditions. To enable faster production line testing, BQ7718xy devices offer a Customer Test Mode (CTM) with significantly reduced delay times. In BQ7718xy devices, when an overvoltage condition is detected on any cell, an internal delay timer is initiated. Upon delay timer expiration, the output is triggered to its active state (high or low, depending on configuration).

Features

AI Translation
  • Overvoltage protection for 2, 3, 4, and 5 series-connected cells
  • Internal delay timer
  • Fixed OVP threshold
  • High-accuracy overvoltage protection: ±10mV
  • Low quiescent current ICC ≈ 1μA (VCELL(ALL) < VPROJECT)
  • Low leakage current < 100nA per cell input
  • Functional safety support
  • Documentation to assist functional safety system design
  • Package options:
    • Small 8-pin QFN (3.00mm × 4.00mm) package
    • 8-pin MSOP with leads (3.00mm × 5.00mm, with leads)

Applications

AI Translation
  • Lithium-ion battery pack protection
  • Handheld gardening tools
  • Handheld power tools
  • Cordless vacuum cleaners
  • UPS backup batteries
  • Light electric vehicles (e-bikes, electric scooters, pedal-assist bicycles)