LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMEOC30-15DMAZ product image
Images for reference only

Aimtec AMEOC30-15DMAZ

Manufacturer
MPN
AMEOC30-15DMAZ
LCSC Part #
C5550682
Packaging
-
Customer #
Key Attributes
30 Watt AC-DC/DC-DC Converter
Datasheetpdf iconAimtec AMEOC30-15DMAZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerAimtec
Packaging-
FeaturesOver Current Protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • 4000VAC I/O isolation
  • Energy star compliant
  • Operating temperature: -40°C to +85°C
  • RoHS compliant
  • Over load, Over voltage, Short circuit protection
  • Low ripple and noise
  • Universal Input: 90 - 264VAC, 47 - 440Hz, or 130 - 370VDC
  • CE, cULus, CB approvals
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.6114$ 70.61
200+$ 28.1755$ 5635.10
500+$ 27.233$ 13616.50
1,000+$ 26.7678$ 26767.80
Standard Packaging1/Full Bag
Better price for more quantity?
$