ADI ADT7518ARQZ-REEL
| Manufacturer | |
| MPN | ADT7518ARQZ-REEL |
| LCSC Part # | C5549044 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | 10bit 2.7V~5.5V QSOP-16 Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 | |
| Resolution (Bits) | 10bit | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 712us | |
| Features | Low-power standby;Multi-channel temperature sensing;On-chip digital filtering/averaging | |
| Interface Type | I2C;SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 | |
| Resolution (Bits) | 10bit | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 712us | |
| Features | Low-power standby;Multi-channel temperature sensing;On-chip digital filtering/averaging | |
| Interface Type | I2C;SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

